- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17740-BLK-B1
17740-BLK-B1
Volex Power Cords
Cable Assembly AC Power 2m Power 3 POS PL 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m Power 3 POS PL 18AWG
Search Keywords: 17740BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17740-BLK-B1
-
Alias/AKA:17740-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.31
120
$5.84
360
$4.23
600
$3.56
1,080
$3.24
2,520
$3.16
5,040 +
$3.12
Click for Quote
Log in
to unlock special pricing