Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17726-10-B1

Cable Assembly Power Cord 3m 14AWG Power to Power 3 to 3 POS PL-F Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 3m 14AWG Power to Power 3 to 3 POS PL-F Carton
Search Keywords: 1772610B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17726-10-B1
Alias/AKA: 17726-BLK-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17726-10-B1 RoHS compliant?
Yes, 17726-10-B1 is RoHS compliant.
What is the lead time for 17726-10-B1?
The standard lead time for 17726-10-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.58
10
$18.68
25
$18.12
50
$17.59
100
$16.63
250
$15.36
500 +
$14.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!