Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17720-BLK-B1

Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 17720BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17720-BLK-B1
Alias/AKA: 17720-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17720-BLK-B1 RoHS compliant?
Yes, 17720-BLK-B1 is RoHS compliant.
What is the lead time for 17720-BLK-B1?
The standard lead time for 17720-BLK-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.28
50
$6.27
100
$6.00
300
$4.59
500
$3.74
1,000
$3.64
2,500 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!