- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17661-BLK-C3
Volex Power Cords
17661-BLK-C3
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 17661BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17661-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 17661-BLK-C3 RoHS compliant?
Yes, 17661-BLK-C3 is RoHS compliant.
What is the lead time for 17661-BLK-C3?
The standard lead time for 17661-BLK-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$15.91
25
$14.42
50
$13.78
100
$13.19
250
$9.97
500
$8.15
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing