Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17660-10-C3

Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 1766010C3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17660-10-C3
Alias/AKA: 17660-BLK-C3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17660-10-C3 RoHS compliant?
Yes, 17660-10-C3 is RoHS compliant.
What is the lead time for 17660-10-C3?
The standard lead time for 17660-10-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.66
25
$10.56
50
$10.09
100
$9.80
250
$7.30
500
$6.14
1,000 +
$5.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!