- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17651-10-C3
17651-10-C3
Volex Power Cords
Cable Assembly Power Cord 3m 18AWG Power 3 POS PL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 3m 18AWG Power 3 POS PL Bulk
Search Keywords: 1765110C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17651-10-C3
-
Alias/AKA:17651-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
42
can ship 11/13/26
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$14.50
25
$13.14
50
$12.55
100
$12.01
250
$9.16
500
$7.55
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments