- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17650-10-C3
17650-10-C3
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 1765010C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17650-10-C3
-
Alias/AKA:17650-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.68
10
$11.65
25
$11.62
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments