- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17635-BLK-S2
17635-BLK-S2
Volex Power Cords
Cable Assembly AC Power 4.57m NEMA 5-15P 3 POS M 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 4.57m NEMA 5-15P 3 POS M 14AWG
Search Keywords: 17635BLKS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17635-BLK-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
22
can ship 7/6/26
50
can ship 11/13/26
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.35
25
$25.04
100
$23.78
250
$18.70
500
$15.63
1,000
$14.53
2,500 +
$13.61
Click for Quote
Log in
to unlock special pricing