- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17629-10-B1
17629-10-B1
Volex Power Cords
Cable Assembly Power Cord 2.74m 14AWG Power 3 POS PL Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 2.74m 14AWG Power 3 POS PL Carton
Search Keywords: 1762910B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17629-10-B1
-
Alias/AKA:17629-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
On Order:
280
can ship 10/5/28
Minimum Order Quantity:
5
134 Weeks
can ship
12/5/28
Price (USD)
Qty
Unit Price
5
$16.29
10
$15.24
40
$14.10
80
$13.50
120
$12.95
280
$12.60
520 +
$10.67
Click for Quote
Log in
to unlock special pricing