- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17620-BLK-B1
17620-BLK-B1
Volex Power Cords
Mains Power Cord - Shielded - IEC-320-C13 to Free End - 13 A - 125 VAC - 2m Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Mains Power Cord - Shielded - IEC-320-C13 to Free End - 13 A - 125 VAC - 2m Length - Black.
Search Keywords: 17620BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17620-BLK-B1
-
Alias/AKA:17620-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.19
80
$7.82
160
$7.49
320
$5.75
560
$4.89
1,040 +
$4.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT