Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17620-10-B1

Cable Assembly AC Power 2m C13 3 POS F 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 2m C13 3 POS F 16AWG
Search Keywords: 1762010B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17620-10-B1
Alias/AKA: 17620-BLK-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17620-10-B1 RoHS compliant?
Yes, 17620-10-B1 is RoHS compliant.
What is the lead time for 17620-10-B1?
The standard lead time for 17620-10-B1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
320   can ship 2/1/27
Minimum Order Quantity:
5
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.17
25
$8.31
80
$7.94
160
$7.60
320
$5.86
560
$5.00
1,040 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!