- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17617-10-B1
17617-10-B1
Volex Power Cords
Cable Assembly AC Power 3m Power 3 POS PL 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m Power 3 POS PL 14AWG
Search Keywords: 1761710B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17617-10-B1
-
Alias/AKA:17617-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
105
can ship 9/9/26
MOQ for out of Stock Qty:
10
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$112.00
5
$111.72
10
$111.44
20
$68.58
30
$54.29
40 +
$53.20
Click for Quote
Log in
to unlock special pricing