- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17616-10-B1
17616-10-B1
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Search Keywords: 1761610B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17616-10-B1
-
Alias/AKA:17616-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
On Order:
100
can ship 7/6/26
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$82.06
5
$81.86
10
$81.65
13
$81.45
25
$52.13
38
$40.73
50 +
$39.91
Click for Quote
Log in
to unlock special pricing