- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17615-10-B1
Volex Power Cords
17615-10-B1
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 16AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 16AWG
Search Keywords: 1761510B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17615-10-B1
-
Alias/AKA:17615-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 17615-10-B1 RoHS compliant?
Yes, 17615-10-B1 is RoHS compliant.
What is the lead time for 17615-10-B1?
The standard lead time for 17615-10-B1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$13.09
25
$11.86
50
$11.33
100
$10.84
250
$8.25
500
$6.79
1,000 +
$6.32
Click for Quote
Log in
to unlock special pricing