- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17606-10-B1
17606-10-B1
Volex Power Cords
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 1760610B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17606-10-B1
-
Alias/AKA:17606-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
758
can ship 10/9/26
Minimum Order Quantity:
5
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.94
80
$7.58
160
$7.26
320
$5.56
560
$4.74
1,040 +
$4.32
Click for Quote
Log in
to unlock special pricing