Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17605-BLK-B1

Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Search Keywords: 17605BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17605-BLK-B1
Alias/AKA: 17605-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17605-BLK-B1 RoHS compliant?
Yes, 17605-BLK-B1 is RoHS compliant.
What is the lead time for 17605-BLK-B1?
The standard lead time for 17605-BLK-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.40
5
$96.16
10
$95.91
13
$95.67
25
$61.23
38
$47.84
50 +
$46.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!