- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17604-BLK-B1
Volex Power Cords
17604-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Search Keywords: 17604BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17604-BLK-B1
-
Alias/AKA:17604-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Product Guides
+
Frequently Asked Questions
Is 17604-BLK-B1 RoHS compliant?
Yes, 17604-BLK-B1 is RoHS compliant.
What is the lead time for 17604-BLK-B1?
The standard lead time for 17604-BLK-B1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 3/29/27
300
can ship 4/12/27
460
can ship 5/3/27
27 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$11.50
5
$11.47
10
$10.76
25
$10.42
50
$9.96
100
$9.67
250 +
$9.14
Click for Quote
Log in
to unlock special pricing