- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17604-10-B1
Volex Power Cords
17604-10-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Search Keywords: 1760410B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 17604-10-B1 |
| Alias/AKA: | 17604-BLK-B1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 17604-10-B1 RoHS compliant?
Yes, 17604-10-B1 is RoHS compliant.
What is the lead time for 17604-10-B1?
The standard lead time for 17604-10-B1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
460
can ship 5/3/27
600
can ship 5/17/27
27 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$11.50
5
$11.47
10
$10.76
25
$10.42
50
$9.96
100
$9.67
250 +
$9.14
Click for Quote
Log in
to unlock special pricing