- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17603-BLK-C3
17603-BLK-C3
Volex Power Cords
Cable Assembly Power Cord 3m 16AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Assembly Power Cord 3m 16AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 17603BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17603-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT