Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17602-BLK-B1

Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
Search Keywords: 17602BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17602-BLK-B1
Alias/AKA: 17602-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17602-BLK-B1 RoHS compliant?
Yes, 17602-BLK-B1 is RoHS compliant.
What is the lead time for 17602-BLK-B1?
The standard lead time for 17602-BLK-B1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
140   can ship 4/26/27
Minimum Order Quantity:
5
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.78
70
$9.34
140
$8.94
280
$6.78
560
$5.73
1,050 +
$5.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!