- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17601-10-B1
17601-10-B1
Volex Power Cords
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 1760110B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17601-10-B1
-
Alias/AKA:17601-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 8/24/26
756
can ship 11/13/26
Minimum Order Quantity:
5
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$11.31
25
$10.25
50
$9.79
100
$9.51
250
$7.12
500
$6.03
1,000 +
$5.47
Click for Quote
Log in
to unlock special pricing