Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17600-10-B1

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 1760010B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17600-10-B1
Alias/AKA: 17600-BLK-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17600-10-B1 RoHS compliant?
Yes, 17600-10-B1 is RoHS compliant.
What is the lead time for 17600-10-B1?
The standard lead time for 17600-10-B1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
560   can ship 3/15/27
Minimum Order Quantity:
5
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.31
80
$5.84
160
$5.67
320
$5.36
560
$5.34
1,040
$4.09
2,560 +
$3.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!