- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17568-10-C3
17568-10-C3
Volex Power Cords
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 1756810C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17568-10-C3
-
Alias/AKA:17568-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.93
50
$5.91
100
$5.79
250
$4.60
500
$3.88
1,000
$3.60
2,500 +
$3.38
Click for Quote
Log in
to unlock special pricing