- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17539-10-B1
Volex Power Cords
17539-10-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m C13 3 POS F 16AWG
Search Keywords: 1753910B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17539-10-B1
-
Alias/AKA:17539-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 17539-10-B1 RoHS compliant?
Yes, 17539-10-B1 is RoHS compliant.
What is the lead time for 17539-10-B1?
The standard lead time for 17539-10-B1 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
100
can ship 10/25/27
Minimum Order Quantity:
5
56 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
5
$12.91
25
$11.70
50
$11.18
100
$10.86
250
$9.71
500
$9.16
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing