- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17536-BLK-B1
17536-BLK-B1
Volex Power Cords
Cable Assembly AC Power 2m C13 3 POS F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m C13 3 POS F 18AWG
Search Keywords: 17536BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17536-BLK-B1
-
Alias/AKA:17536-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.16
90
$5.70
180
$5.50
270
$4.40
540
$3.62
1,080
$3.29
2,520 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT