Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17535-BLK-B1

Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 17535BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17535-BLK-B1
Alias/AKA: 17535-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17535-BLK-B1 RoHS compliant?
Yes, 17535-BLK-B1 is RoHS compliant.
What is the lead time for 17535-BLK-B1?
The standard lead time for 17535-BLK-B1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
On Order:
240   can ship 5/3/27
Minimum Order Quantity:
5
31 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.98
25
$7.30
80
$6.97
160
$6.77
320
$5.15
560
$4.40
1,040
$4.01
2,560 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!