- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17534-10-B1
Volex Power Cords
17534-10-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 1753410B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17534-10-B1
-
Alias/AKA:17534-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 17534-10-B1 RoHS compliant?
Yes, 17534-10-B1 is RoHS compliant.
What is the lead time for 17534-10-B1?
The standard lead time for 17534-10-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$6.48
25
$5.44
120
$5.03
360
$3.86
600
$3.15
1,080
$2.97
2,520
$2.65
5,040 +
$2.51
Click for Quote
Log in
to unlock special pricing