Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17517-10-B1

Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG
Search Keywords: 1751710B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17517-10-B1
  • Alias/AKA:
    17517-BLK-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17517-10-B1 RoHS compliant?
Yes, 17517-10-B1 is RoHS compliant.
What is the lead time for 17517-10-B1?
The standard lead time for 17517-10-B1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
On Order:
80   can ship 1/8/27
31 Weeks can ship 4/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.12
5
$27.24
10
$25.98
40
$24.48
80
$23.14
120
$23.08
280 +
$13.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!