- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17516-10-B1
17516-10-B1
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Search Keywords: 1751610B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17516-10-B1
-
Alias/AKA:17516-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
On Order:
120
can ship 11/13/26
Minimum Order Quantity:
5
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$19.02
10
$18.14
25
$17.60
60
$17.09
120
$16.15
300
$9.44
540 +
$6.60
Click for Quote
Log in
to unlock special pricing