- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17512A-8-B1
17512A-8-B1
Volex Power Cords
Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17512A8B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17512A-8-B1
-
Alias/AKA:17512A-GRY-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$38.96
20
$29.22
30
$27.27
40 +
$26.73
Click for Quote
Log in
to unlock special pricing