- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17512-10-B1
17512-10-B1
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 1751210B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17512-10-B1
-
Alias/AKA:17512-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$5.75
25
$4.82
90
$4.46
180
$4.33
270
$4.27
540
$3.49
1,080
$3.19
2,520 +
$2.94
Click for Quote
Log in
to unlock special pricing