- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17510A-8-B1
Volex Power Cords
17510A-8-B1
The 17510A-8-B1 is a 3-conductor, medical-grade special purpose power cord rated for 15A at 125V.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The 17510A-8-B1 is a 3-conductor, medical-grade special purpose power cord rated for 15A at 125V.
Search Keywords: 17510A8B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17510A-8-B1
-
Alias/AKA:17510A-GRY-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 17510A-8-B1 RoHS compliant?
Yes, 17510A-8-B1 is RoHS compliant.
What is the lead time for 17510A-8-B1?
The standard lead time for 17510A-8-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
531
Ships today, if you order in
MOQ for out of Stock Qty:
10
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$81.89
5
$81.69
10
$81.48
20
$50.14
30
$39.70
40 +
$38.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT