- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17509-BLK-B1
17509-BLK-B1
Volex Power Cords
Cable Assembly AC Power 3m Power to Power 3 to 3 POS PL-F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m Power to Power 3 to 3 POS PL-F 16AWG
Search Keywords: 17509BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17509-BLK-B1
-
Alias/AKA:17509-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.34
25
$12.09
50
$11.55
100
$11.06
250
$10.19
500
$9.56
1,000 +
$6.86
Click for Quote
Log in
to unlock special pricing