- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17506-BLK-B1
17506-BLK-B1
Volex Power Cords
Cable Assembly 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 18AWG
Search Keywords: 17506BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17506-BLK-B1
-
Alias/AKA:17506-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
On Order:
560
can ship 10/9/26
Minimum Order Quantity:
5
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.52
80
$8.13
160
$7.79
320
$6.90
560
$5.41
1,040 +
$3.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT