- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17505-BLK-C3
Available Replacements
RECOMMENDED REPLACEMENT
Volex Power Cords
17505-BLK-C3
Cable Assembly Power Cord 3m 14AWG Power to Power 3 to 3 POS PL-F Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Assembly Power Cord 3m 14AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 17505BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17505-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 17505-BLK-C3 discontinued?
Yes, 17505-BLK-C3 from Volex Power Cords is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 17505-BLK-C3?
The recommended replacement for 17505-BLK-C3 is 17505-BLK-B1 from Volex Power Cords, available from OnlineComponents.com.
Is 17505-BLK-C3 RoHS compliant?
Yes, 17505-BLK-C3 is RoHS compliant.
What is the lead time for 17505-BLK-C3?
The standard lead time for 17505-BLK-C3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.