Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17505-10-B1

Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Search Keywords: 1750510B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17505-10-B1
Alias/AKA: 17505-BLK-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17505-10-B1 RoHS compliant?
Yes, 17505-10-B1 is RoHS compliant.
What is the lead time for 17505-10-B1?
The standard lead time for 17505-10-B1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
943   can ship 4/26/27
Minimum Order Quantity:
5
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.19
10
$11.40
25
$11.05
50
$10.55
100
$10.25
250
$9.68
500 +
$9.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!