Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17501-BLK-B1

Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
Search Keywords: 17501BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17501-BLK-B1
Alias/AKA: 17501-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17501-BLK-B1 RoHS compliant?
Yes, 17501-BLK-B1 is RoHS compliant.
What is the lead time for 17501-BLK-B1?
The standard lead time for 17501-BLK-B1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
274   can ship 2/15/27
500   can ship 3/29/27
500   can ship 5/3/27
Minimum Order Quantity:
5
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
50
$5.94
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!