- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17501-10-B1
Volex Power Cords
17501-10-B1
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 1750110B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17501-10-B1
-
Alias/AKA:17501-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 17501-10-B1 RoHS compliant?
Yes, 17501-10-B1 is RoHS compliant.
What is the lead time for 17501-10-B1?
The standard lead time for 17501-10-B1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
On Order:
500
can ship 2/12/27
Minimum Order Quantity:
5
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
50
$5.94
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500 +
$4.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT