- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17463-BLK-S2
17463-BLK-S2
Volex Power Cords
Cable Assembly Power Cord 4.57m 16AWG Power to Power 3 to 3 POS PL-F Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 4.57m 16AWG Power to Power 3 to 3 POS PL-F Bag
Search Keywords: 17463BLKS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17463-BLK-S2
-
Alias/AKA:17463-10-S2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
8
$38.08
15
$30.46
23
$27.82
30 +
$27.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments