- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17462-10-S2
17462-10-S2
Volex Power Cords
Cable Assembly Power Cord 2.44m 16AWG Power to Power 3 to 3 POS PL-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 2.44m 16AWG Power to Power 3 to 3 POS PL-F Bag
Search Keywords: 1746210S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17462-10-S2
-
Alias/AKA:17462-BLK-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$40.55
5
$38.21
10
$37.63
25
$36.83
50
$36.09
100
$34.85
250 +
$15.33
Click for Quote
Log in
to unlock special pricing