- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17447-BLK-S2
17447-BLK-S2
Volex Power Cords
Cable Assembly Power Cord 0.3m 18AWG Power 3 POS PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 0.3m 18AWG Power 3 POS PL Bag
Search Keywords: 17447BLKS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17447-BLK-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/7/26