- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17425-10-S2
Volex Power Cords
17425-10-S2
Cable Assembly Power Cord 4.57m 16AWG Power 3 POS PL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 4.57m 16AWG Power 3 POS PL Bag
Search Keywords: 1742510S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17425-10-S2
-
Alias/AKA:17425-BLK-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 17425-10-S2 RoHS compliant?
Yes, 17425-10-S2 is RoHS compliant.
What is the lead time for 17425-10-S2?
The standard lead time for 17425-10-S2 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 11/13/26
MOQ for out of Stock Qty:
8
29 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$53.74
5
$53.61
8
$53.48
15
$42.78
23
$39.06
30 +
$38.28
Click for Quote
Log in
to unlock special pricing