- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17419-10-B1
Volex Power Cords
17419-10-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17419-10-B1
-
Alias/AKA:17419-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
50