- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17409-10-B1
Volex Power Cords
17409-10-B1
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 1740910B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17409-10-B1
-
Alias/AKA:17409-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Product Guides
+
Frequently Asked Questions
Is 17409-10-B1 RoHS compliant?
Yes, 17409-10-B1 is RoHS compliant.
What is the lead time for 17409-10-B1?
The standard lead time for 17409-10-B1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 1/29/27
Minimum Order Quantity:
5
34 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.38
50
$8.96
100
$8.70
250
$6.52
500
$5.51
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing