- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17408-10-B1
17408-10-B1
Volex Power Cords
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 1740810B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17408-10-B1
-
Alias/AKA:17408-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
On Order:
250
can ship 9/9/26
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.22
5
$24.53
10
$23.40
25
$22.70
50
$21.73
100
$20.84
250 +
$11.38
Click for Quote
Log in
to unlock special pricing