- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17407-GRY-B1
17407-GRY-B1
Volex Power Cords
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 17407GRYB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17407-GRY-B1
-
Alias/AKA:17407-8-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,400
can ship 8/24/26
255
can ship 10/9/26
Minimum Order Quantity:
5
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$8.04
25
$6.53
70
$6.24
140
$6.06
280
$4.76
560
$3.86
1,050
$3.51
2,520 +
$3.21
Click for Quote
Log in
to unlock special pricing