- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17276-GRY-C3
17276-GRY-C3
Volex Power Cords
Cable Assembly AC Power 6.1m NEMA 5-15P 3 POS M 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 6.1m NEMA 5-15P 3 POS M 16AWG
Search Keywords: 17276GRYC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17276-GRY-C3
-
Alias/AKA:17276-8-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$39.75
5
$37.46
10
$36.89
25
$36.10
50
$35.38
100
$34.93
250 +
$17.41
Click for Quote
Log in
to unlock special pricing