- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17274A-10-B1
17274A-10-B1
Volex Power Cords
Cable Assembly Power Cord 1.82m 16AWG Power to 2(Power) 3 to 3 POS PL-F/F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 1.82m 16AWG Power to 2(Power) 3 to 3 POS PL-F/F Bulk
Search Keywords: 17274A10B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17274A-10-B1
-
Alias/AKA:17274A-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/26/26
500
can ship 10/2/26
Minimum Order Quantity:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$13.84
25
$12.55
50
$11.99
100
$11.47
250
$11.00
500
$10.71
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing