- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17273A-BLK-B1
17273A-BLK-B1
Volex Power Cords
Cable Assembly Power Cord 3.66m 18AWG Power to 2(Power) 3 to 3 POS M-F/F Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 3.66m 18AWG Power to 2(Power) 3 to 3 POS M-F/F Carton
Search Keywords: 17273ABLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17273A-BLK-B1
-
Alias/AKA:17273A-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$19.22
25
$11.11
50
$10.56
250
$8.32
500
$6.99
1,000 +
$6.51
Click for Quote
Log in
to unlock special pricing