Volex Power Cords Authorized Distributor

17270A-BLK-B1

Cable Assembly Power Cord 1.82m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 1.82m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
Search Keywords: 17270ABLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17270A-BLK-B1
Alias/AKA: 17270A-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17270A-BLK-B1 RoHS compliant?
Yes, 17270A-BLK-B1 is RoHS compliant.
What is the lead time for 17270A-BLK-B1?
The standard lead time for 17270A-BLK-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
93   can ship 1/18/27
Minimum Order Quantity:
5
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.72
25
$14.25
50
$13.61
100
$13.03
250
$11.10
500
$10.53
1,000 +
$7.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!